最も検索された
Analog DevicesAD9744ARZデジタル-アナログコンバーター - DAC
DAC 1-CH Segment 14-bit 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD9744ARZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |