Analog DevicesAD9883ABSTZ-140アナログ フロント エンド - AFE
AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD9883ABSTZ-140 ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 850 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |