欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 1 |
Clock Input Frequency (MHz) | 200(Max) |
Input Logic Level | CMOS|TTL |
Output Logic Level | CMOS|TTL |
Minimum Operating Supply Voltage (V) | -4.94|4.75 |
Typical Operating Supply Voltage (V) | -5.2|5 |
Maximum Operating Supply Voltage (V) | -5.46|5.25 |
Maximum Power Dissipation (mW) | 218(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 14 |
Lead Shape | Through Hole |