Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
AD9914/PCBZ is AD9914 Evaluation Board. The AD9914 is a 3.5 GSPS direct digital synthesizer (DDS) with a 12-bit DAC. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features, such as the mouse-over effect.
The AD9914 is a direct digital synthesizer (DDS) featuring a 12-bit DAC. The AD9914 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.4 GHz.
Dev Kit Features
- PC evaluation software for control and measurement of the AD9914
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface(supports 64-bit versions of Windows)
Dev Kit Additional Information