欧州RoHS | Compliant |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.07@5V |
Minimum Single Supply Voltage (V) | 3.15 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 50 |
Minimum Dual Supply Voltage (V) | ±1.575 |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Maximum Dual Supply Voltage (V) | ±25 |
Maximum Input Offset Current (uA) | 2@5V |
Maximum Input Bias Current (uA) | 98@5V |
Maximum Quiescent Current (mA) | 3.2@5V |
Typical Output Current (mA) | 30 |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 4@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8@5V |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 5@5V |
Minimum PSRR (dB) | 123 |
Minimum CMRR (dB) | 114 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Settling Time (ns) | 1500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |