Analog DevicesADA4350ARUZアナログ フロント エンド - AFE
AFE General Purpose 1 ADC 5V 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| Serial (SPI) | |
| 3.3 | |
| 5 | |
| 5.5 | |
| Digital | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Do you have any sort of real time sensor? This general purpose ADA4350ARUZ analog front end manufactured from Analog Devices is going to be a must. This device's minimum operating supply voltage of 3.3 V, while its maximum is 5.5 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses digital power.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.