Analog DevicesADA4528-2ARMZ-R7オペアンプ - オペアンプ
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Use this zero drift amplifier ADA4528-2ARMZ-R7 differential amplifier from Analog Devices to compare signals. It has a rail to rail output. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |