Analog DevicesADA4841-1YRZオペアンプ - オペアンプ
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Output | |
XFCB | |
0.3@5V | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.4@5V | |
5.3@5V | |
60@5V | |
Dual|Single | |
12@5V | |
2.1@5V | |
124 | |
1.4@5V | |
95 | |
88 | |
85 to 90 | |
35 | |
550 | |
No | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier ADA4841-1YRZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |