欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 10@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Typical Input Bias Current (uA) | 0.000002@5V |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Quiescent Current (mA) | 4.4(Typ)@5V |
Typical Output Current (mA) | 125@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 210@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 9@5V |
Input Offset Voltage Drift (uV/°C) | 6(Typ) |
Typical Voltage Gain (dB) | 83 |
Minimum PSRR (dB) | 63(Typ) |
Minimum CMRR (dB) | 88(Typ) |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 105 |
Typical Settling Time (ns) | 28 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |