欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 99(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum CMRR (dB) | 86 |
Minimum PSRR (dB) | 80 |
Output Type | Differential |
Typical Output Current (mA) | 46@5V |
Maximum Input Offset Voltage (mV) | 0.35@5V |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Supply Voltage Range (V) | 7 to 10 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 7 |
Maximum Input Bias Current (uA) | 1.6(Min)@5V |
Maximum Input Resistance (MOhm) | 50(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |