Analog DevicesADA4950-2YCP-EBZアンプIC開発ボードおよびキット
ADA4950-2 Special Purpose Amplifier Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
This evaluation board is designed to help users evaluate the ADA4950-2. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
Dev Kit Features
- Enables quick breadboarding/prototyping
- Selectable gain of 1, 2, or 3
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- Two independent circuits enhance flexibility
Dev Kit Additional Information