Analog DevicesADCMP602BRMZ-REEL7線形比較器
Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Speed Comparator | |
1 | |
XFCB2 | |
Rail to Rail Input/Output | |
50(Min) | |
50(Min) | |
5(Typ) | |
CMOS/TTL | |
5.5 | |
5@2.5V | |
2.5 | |
3|5 | |
5.5 | |
85 | |
70 to 90 | |
5@2.5V | |
50(Max) | |
125 | |
-40 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This ADCMP602BRMZ-REEL7 comparator circuit from Analog Devices makes it easy to compare two analog signals and find the better one. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology. Its typical PSRR is 50(Min) dB.
EDA / CAD Models |