RFフィルター
ADFC18-2450.00-A-T - Abracon
Video Transcript
Abracon
ADFC18-2450.00-A-T
RFフィルター
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.8dB 50Ohm SMD 4Pin 0603 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.8
Maximum Pass Band Ripple (dB)
0.5
Maximum VSWR
1.5
Mounting
Surface Mount
Number of Terminals
4
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
10 週間
Price:
$0.2271
1+
$0.2271
100000+
$0.2203
252000+
$0.2133