欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 540@36V|540@±15V|540@±20V|545@12V |
Maximum Turn-On Time (ns) | 535@±15V |
Maximum Turn-Off Time (ns) | 255@12V |
Maximum Frequency (25°C) @ Vcc (MHz) | 108(Typ)@36V|108(Typ)@±15V|110(Typ)@±20V|90(Typ)@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 8 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±20 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | -0.5@-16.5V|0.9@16.5V |
Maximum Supply Current (mA) | -0.65@-16.5V|1.2@16.5V |
Maximum On Resistance (Ohm) | 24.5@36V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |