Analog DevicesADIS16227CMLZ加速度計
Accelerometer Triple ±1g/±5g/±20g/±70g 3.3V 14-Pin Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Package Height | 15 |
Package Width | 15 |
Package Length | 28.88 |
PCB changed | 14 |
14 | |
Lead Shape | Screw |
Combine your sensor needs by using this ADIS16227CMLZ temperature and humidity sensor from Analog Devices. It has a digital output. This device has a minimum operating supply voltage of 3.15 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. The item will be shipped in tray orientation.