Analog DevicesADL5324ARKZ-R7RFアンプ
RF Amp Single Driver Amp 4GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
4000 | |
12@3600MHz | |
28.5@3600MHz | |
36.6@3600MHz | |
4.4@3600MHz | |
5.25 | |
3.15 | |
3.3|5 | |
5.25 | |
133(Typ)@5V | |
Single | |
665(Typ) | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Adjust RF signals for processing with this general purpose amplifier ADL5324ARKZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 665(Typ) mW. This RF amplifier chip has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |