欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Are you designing a system which has unusual power needs? This ADL5501AKSZ-R7 specialized power IC from Analog Devices is going to be a crucial component. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.