Analog DevicesADL5605ACPZ-R7RFアンプ
RF Amp Single Driver Amp 1GHz 5.25V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
1000 | |
23@943MHz | |
30.9@943MHz | |
44.2@943MHz | |
15(Typ)@943MHz | |
10(Typ)@943MHz | |
4.8@943MHz | |
5.25 | |
4.75 | |
5 | |
5.25 | |
385@5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Using this general purpose amplifier ADL5605ACPZ-R7 buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |