10% Off
Microchip TechnologyADM00360電源管理開発ボードとキット
MCP16301 DC to DC Converter and Switching Regulator Chip 3.3V Output Demonstration Board
Supplier Unconfirmed | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Manage power by messing around with this ADM00360 power management development kit manufactured by Microchip Technology.
Dev Kit Description
Demo board supporting the development of MCP16301 high input voltage, 300mA, D2PAK buck converter.
Dev Kit Features
-Output Voltage set to 3.3V
-300 mA Output Current
-Input Voltage Range 4V to 26V
-EN Input Test Point
-Minimal Board Space Solution, Smaller than D2PAK OutlineKit Includes
-MCP16301 300mA D2PAK Demo Board
Dev Kit Additional Information
Technical Document:User Guide: