欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Controller |
Switching Frequency (kHz) | 110 |
Maximum Supply Current (mA) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 32 |
Lead Shape | Gull-wing |
Are you looking to create a circuit design? The Analog Devices ADM1169ASTZ power supply controller can help you regulate and display power consumption. It has a switching frequency of 110 kHz. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature range of -40 °C to 85 °C.