Analog DevicesADM6320CZ29ARJZ-R7監視回路
Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Open Drain | |
2.886 | |
2.93 | |
2.974 | |
1 to 5.5 | |
1 | |
5.5 | |
20 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Supply Voltage Supervisor | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the ADM6320CZ29ARJZ-R7 microprocessor supervisory circuit from Analog Devices as a backup. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V.
EDA / CAD Models |