欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Maximum Data Rate | 2.5Gbps(Min) |
Maximum Rise Time (ns) | 0.18 |
Maximum Fall Time (ns) | 0.18 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 2.8 |
Minimum Isolation Voltage (Vrms) | 7500 |
Maximum Propagation Delay Time (tPLH) (ns) | 2.8 |
Maximum Working Insulation Voltage | 1500Vp |
Maximum Power Dissipation (mW) | 1960 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Forward/Reverse Channels | 1/1 |
Minimum Common Mode Rejection (kV/us) | 35 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 16 |
Package Length | 10.29 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |