Analog DevicesADP190CB-EVALZ電源管理開発ボードとキット

ADP190 Power Switch Evaluation Board

This ADP190CB-EVALZ power management development kit from Analog Devices will help prevent unneeded energy consumption.
  • Dev Kit Description

    The EVAL-ADP190 is used to demonstrate the functionality of the ADP190 power switch. Simple device measurements such as VIN to VOUT resistance (RDSON), ground current, and off state current can be demon-strated with just a single voltage supply, a voltmeter, a current meter, and load resistors.

  • Dev Kit Features

    • Ultrasmall 0.8 × 0.8 mm, 4-ball, 0.4 mm pitch WLCSP
    • Low RDSON of 105 mΩ @ 1.8 V
    • Low input voltage range of 1.2V to 3.6 V
    • 500 mA continuous operating current
    • Operating temperature range: TJ = −40°C to +85°C
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 週間
    • Price: $65.30
    1. 1+$65.30