Analog DevicesADP2450ACPZ-4-R7PMICソリューション
Power Management IC 4.5V to 36V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Management IC | |
1200(Typ) | |
4.5 to 36 | |
4.5 | |
36 | |
1.35(Typ) | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |