Analog DevicesADP3050ARZ-R7

Conv DC-DC 3.6V to 30V Step Down Single-Out 1.25V to 12V 8-Pin SOIC N T/R

Adjust the voltage level of your devices with this step down ADP3050ARZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2.1 A. With a small input voltage of 3.6 V and a max of 30 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.25 to 12 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%/A and line regulation of 0.005%/V(Typ). You can operate this at a switching frequency of 240 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    10 週間
    • Price: