Analog DevicesADP7118AUJZ-3.3-R7リニアレギュレータ
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
3.3 | |
0.2 | |
2.7 | |
20 | |
0.06@10mA|0.42@200mA | |
0.015%/V | |
0.002%/mA(Typ) | |
170°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |