欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Fixed |
Topology | Series |
Initial Accuracy | 0.08% |
Maximum Temperature Coefficient | 6ppm/°C |
Load Regulation | 30ppm/mA |
Line Regulation | 2ppm/V |
Output Voltage (V) | 5 |
Maximum Input Voltage (V) | 18 |
Maximum Output Current (mA) | 70(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |