Analog DevicesADRF5347BCCZN-RLRFスイッチ
RF Switch SP4T 1.8GHz to 3.8GHz 27dB 20-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
0.00065(Typ) | |
1800 to 3800 | |
3800 | |
27(Typ) | |
0.42 | |
Silicon | |
-3.6|4.75 | |
-3.4|5 | |
-3.2|5.25 | |
1.07 to 3.45 | |
-0.4|2.4 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.78 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
20 |