Texas InstrumentsADS1191IPBSアナログ フロント エンド - AFE
AFE General Purpose 1 ADC 16bit 1.8V/3V 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.05(Max) |
Package Length | 5.05(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then general purpose ADS1191IPBS analog front end from Texas Instruments is an easy solution. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 3.6|5.25 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |