Texas InstrumentsADS7800JU/1KE4アナログ-デジタルコンバーター - ADC
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
333ksps | |
Parallel | |
Voltage | |
Single-Ended | |
Internal | |
Bipolar | |
Dual | |
±5V/±10V | |
-11.4/4.75 | |
-15/5 | |
-16.5/5.25 | |
215 | |
±1LSB | |
±0.5%FSR | |
71dB(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |