欧州RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-SC58x |
Instruction Set Architecture | RISC |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 800 |
Program Memory Type | ROM |
Program Memory Size | 512KB |
RAM Size | 640KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Number of I/Os | 80 |
Device Input Clock Speed (MHz) | 500 |
USART | 0 |
UART | 3 |
USB | 2 |
SPI | 2 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Ethernet | 2 |
Minimum Operating Supply Voltage (V) | 1.05|3.13 |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
Maximum Operating Supply Voltage (V) | 1.15|3.47 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Pin Count | 349 |
Lead Shape | Ball |