Analog DevicesADSP-SC594KBPZ10デジタル信号プロセッサ - DSP
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 1600MIPS 400-Pin BGA
Compliant | |
5A992.c | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-SC59x | |
RISC | |
ARM Cortex A5 | |
ARM | |
Fixed-Point|Floating-Point | |
32|40|64 | |
1600 | |
ROM | |
2MB | |
Yes | |
CAN/Ethernet/I2C/SPI/UART/USB | |
135 | |
1 | |
8 | |
12 | |
1000 | |
0 | |
4 | |
1 | |
5 | |
6 | |
0 | |
2 | |
2 | |
0.95|1.71|3.13 | |
1|1.8|3.3 | |
1.05|1.89|3.47 | |
0 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.31 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | BGA |
400 | |
Lead Shape | Ball |