Analog DevicesADSP-TS201SYBP-050デジタル信号プロセッサ - DSP
DSP Fixed-Point/Floating-Point 32bit 500MHz 576-Pin TEBGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.44 |
Package Width | 25 |
Package Length | 25 |
PCB changed | 576 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
576 | |
Lead Shape | Ball |
Need to read your analog signals as digital? This ADSP-TS201SYBP-050 digital signal processor from Analog Devices will get the job done. This DSP processor has an operating temperature range of -40 °C to 105 °C. 500 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.05|1.5|2.5 V. Its minimum operating supply voltage of 1|1.425|2.38 V, while its maximum is 1.1|1.575|2.63 V.
EDA / CAD Models |