欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | Yes |
PPAP | No |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 1 |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | NTSC|PAL|SECAM |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Typical Supply Current (mA) | 0.1|0.2 |
Maximum Power Dissipation (mW) | 4 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.91 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Pin Count | 100 |
Lead Shape | Ball |