最も検索された
Analog DevicesADXL356CEZ加速度計
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
The ADXL356CEZ by Analog Devices is a low-noise, low-drift, low-power, 3-Axis MEMS accelerometer intended for applications such as:
-
Inertial measurement units
-
Altitude and heading reference systems
-
Seismic imaging
-
Robotics
-
Structural health monitoring
This accelerometer features a hermetic package for long-term stability, low power consumption of just 150 µA in measurement mode, user-adjustable analog output bandwidth, an integrated temperature sensor, and an extended operating temperature range of -40 to +125 °C, making it suitable for measurement even in extreme environments.
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±10/±40 | |
18.4mV/g to 21.6mV/g|73.6mV/g to 86.4mV/g | |
Analog | |
2.25 | |
2.5 | |
3.6 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 14 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |