Texas InstrumentsAFE5801EVM

AFE5801 Analog Front End Development Kit

  • Dev Kit Description

    The AFE5801 includes an 8-channel Voltage-Controlled-Amplifier (VCA) with digital control and an 8-channel 65MSPS analog-to-digital converter (ADC). The 8 analog input signals will be processed by the analog front-end circuit of AFE5801; the outputs of the analog front-end will then be digitalized by the ADC within the device. In order to process the sample data the Texas Instruments' TSW1250EVM is recommended. The TSW1250EVM includes a High-Speed LVDS Deserializer, Demultiplexer, and Analysis System which provide a comprehensive set of hardware and user interface software to effectively evaluate the performance of AFE5801.

  • Dev Kit Features

    rovide 8-channel low-voltage differential signal (LVDS) outputs from the ADC
    Compatible to the standard TI LVDS deserializer TSW1250EVM
    Communicate with PC through USB interface
    Power Management provides multiple power supplies for AFE5801 and other devices

  • Kit Includes

    SLOC150, AFE5801 EVM GUI Installer Software V0.01
    SLOS591, 8-Channel Variable-Gain Amplifier (VGA) With Octal High-Speed ADC (Rev. D)
    SLOU257, AFE5801 8-Channel Varable Gain Ampl w/Octal High-Speed ADC (Rev. A)
    SLOU260, TSW1250EVM: High-Speed LVDS Deserializer and Analysis System (Rev. F)

A datasheet is only available for this product at this time.