| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 135 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 135 | |
| Lead Shape | Ball |
Do you have any sort of real time sensor? This general purpose AFE5804ZCF analog front end manufactured from Texas Instruments is going to be a must. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3.15|4.75 V, while its maximum is 1.9|3.47|5.25 V. This AFE has a temperature range of 0 °C to 85 °C. This component will be shipped in tray format. This device uses analog power. It has 8 channels per chip.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.