欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Manufacturer Type | Power Amplifier |
Number of Channels per Chip | 2 |
Maximum Operating Frequency (MHz) | 1000 |
Typical Power Gain (dB) | 32.2 |
Typical Output Power (dBm) | 31.2@520MHz |
Typical Power Added Efficiency (%) | 73 |
Maximum Operating Supply Voltage (V) | 30 |
Typical Single Supply Voltage (V) | 7.5 |
Maximum Single Supply Voltage (V) | 30 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |