IEI Integration Corp AFL3-W07A-BT-N1/PC/2G-R13 パネルPC
Panel PCs Intel Celeron N2807 Dual Core 7in LCD

AFL3-W07A-BT-N1/PC/2G-R13 IEI Integration Corp
Panel PCs Intel Celeron N2807 Dual Core 7in LCD
HTS | 8471.49.00.00 |
Processor Family | Celeron |
Processor Type | Intel |
Processor Number | N2807 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 1.58G |
System Memory Type | DDR3L |
System Memory Maximum Size (B) | 2G |
System Memory Speed (Hz) | 1333M |
USB | 2 |
PS/2 | 0 |
VGA | 0 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Number of Ethernet Ports | 2 |
Ethernet Controller Type | RTL8111E |
Display Size (in) | 7 |
Display Type | LCD |
Optical Drive Type | CD-ROM |
Wireless Local Area Network | IEEE 802.11a/b/g/n/ac |
Wireless Personal Area Network | Bluetooth v4.0 |
Product Weight (g) | 730 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Ships today
Ships today
AFL3-W07A-BT-N1/PC/2G-R13 IEI Integration Corp
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Panel PCs Intel Celeron N2807 Dual Core 7in LCD
HTS | 8471.49.00.00 |
Processor Family | Celeron |
Processor Type | Intel |
Processor Number | N2807 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 1.58G |
System Memory Type | DDR3L |
System Memory Maximum Size (B) | 2G |
System Memory Speed (Hz) | 1333M |
USB | 2 |
PS/2 | 0 |
VGA | 0 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Number of Ethernet Ports | 2 |
Ethernet Controller Type | RTL8111E |
Display Size (in) | 7 |
Display Type | LCD |
Optical Drive Type | CD-ROM |
Wireless Local Area Network | IEEE 802.11a/b/g/n/ac |
Wireless Personal Area Network | Bluetooth v4.0 |
Product Weight (g) | 730 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
注目の製品