AbraconAFS14A72-2436.00-T3SAWフィルタ

SAW Filter 2436MHz 4.4dB 50Ohm SMD 5 Pin SMT T/R

This AFS14A72-2436.00-T3 SAW filter from Abracon Corporation functions by selecting only a desired band of frequencies to pass on signals transmitted or received in your electronic device. This SAW filter has an operating temperature range of -30 °C to 85 °C. It has 5 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.4 mm long, 0.7 mm tall and 1.1 mm deep.

A datasheet is only available for this product at this time.