Diodes IncorporatedAH1803-WG-7ホール効果センサー
Hall Effect Sensor Omnipolar 2.5V/3.3V/5V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
1 | |
1 | |
4 | |
2.4 | |
2.5|3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
If your project requires proximity switching, speed detection or current sensing then this AH1803-WG-7 Hall effect sensor from Diodes Zetex is perfect for you. This device has a minimum operating supply voltage of 2.4 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.