Diodes IncorporatedAH1815-W-7ホール効果センサー
Hall Effect Sensor 2.5mA Omnipolar 3.3V/5V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
230 | |
40 | |
540 | |
2.5 | |
2.5 | |
3.3|5 | |
5.5 | |
28 | |
230 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
This precision engineered AH1815-W-7 Hall effect sensor from Diodes Zetex varies its output voltage in response to a magnetic field. This part can handle a current up to 2.5 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.