Diodes IncorporatedAH3766Q-P-Bホール効果センサー

Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SIP Bulk

In response to a magnetic field, this precision engineered AH3766Q-P-B Hall effect sensor from Diodes Zetex varies its output voltage. This part can handle a current up to 60 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 28 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.

A datasheet is only available for this product at this time.