Artesyn Embedded PowerAIF04ZPFC-01L
AC/DC Power Supply Single-OUT 380V 4.2A 1600W 24-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Blue | |
AC/DC | |
1 | |
Fixed | |
380 | |
4.2 | |
1600 | |
85 | |
264 | |
120 | |
370 | |
50|60 | |
95(Typ) | |
No | |
No | |
No | |
-20 | |
100 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 61 |
Package Length | 116.8 |
PCB changed | 24 |
24 |
Your electronic devices will need this AIF04ZPFC-01L AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 380 V and maximum output power of 1600 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -20 °C to 100 °C.
EDA / CAD Models |