ケーブルアセンブリ
AC電源ケーブルアセンブリ
AK500/16-OE-11-1.5 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AK500/16-OE-11-1.5
ケーブルアセンブリAC電源
Power Extension Cord, 16AWG, 1.5 Meters
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
1.5
Wire Size (AWG)
16
Connector Type A
IEC 320/C14
Connector Type B
C13
Gender
F-M
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
300V
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
0 週間
Price:
$5.262
1+
$5.262
500+
$5.100