Home
Categories
センサー
角度および直線位置センサー
AMS22S5A1BHBFL336 - Bourns
Video Transcript
Bourns
AMS22S5A1BHBFL336
角度および直線位置センサー
Rotary Position Sensor 5V 50MCycles Analog Output 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Rotary
Operating Life (Cycles)
50M
Mechanical Travel
360°
Electrical Travel
360°
Shock Rating (g)
50
Vibration Rating (g)
15
Maximum Operating Torque (N.m)
0.011
Resolution
12Bit
Shaft Diameter (mm)
3.175
Topology
v(1,1)
Output Type
Analog
Maximum Operating Supply Voltage (V)
5
Resistance (kOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±0.5
Diameter
22.23
Mounting
Servo
Package Height
28.32
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$47.36
50+
$47.36
100+
$47.04
250+
$46.72
500+
$46.39
1000+
$46.07
2500+
$45.74
3000+
$45.40
5000+
$45.07
10000+
$44.73