コネクタその他
ソケットコネクタ
AP-306-T-A - Samtec
Video Transcript
Samtec
AP-306-T-A
コネクタソケット
Conn DIP Adapter HDR 6 POS 2.54mm ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
AP-306-T-A
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
PL
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
8.89
Product Depth (mm)
10.16
Product Height (mm)
12.12
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: