ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
AP 119-36/G-N - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AP 119-36/G-N
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
36
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
N/A
Product Length (mm)
N/A
Product Depth (mm)
2.5
Product Height (mm)
9.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
0 週間
Price:
$2.984
500+
$2.984
1000+
$2.954
2000+
$2.924