Diodes IncorporatedAP2204MP-ADJTRG1リニアレギュレータ
LDO Regulator Pos 1.24V to 22V 0.2A 8-Pin PSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
AP2204MP-ADJTRG1 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.24 to 22 | |
0.2(Typ) | |
2.6 | |
24 | |
0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | |
1.265 | |
0.05%(Typ) | |
0.5%(Typ) | |
2.5 | |
51°C/W | |
22°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | PSOP EP |
8 | |
Lead Shape | Gull-wing |