欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Switch |
Number of Switches | 1 |
Current Limit (A) | 4(Max) |
Enable Logic | Active High|Active Low |
Maximum Power Dissipation (mW) | 670 |
Switch On Resistance (mOhm) | 39 |
Typical UVLO Threshold (V) | 2.75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Turn-On Delay Time (us) | 15000 |
Typical Turn-Off Delay Time (us) | 0.004 |
Typical Rise Time (us) | 18000 |
Mounting | Surface Mount |
Package Height | 0.44 |
Package Width | 1.29 |
Package Length | 1.99 |
PCB changed | 12 |
Supplier Package | WLB |
Pin Count | 12 |